Part Details for P8208T by Pulse Electronics Corporation
Overview of P8208T by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P8208T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 749 |
|
RFQ | ||
DISTI #
P8208T
|
Avnet Abacus | Current Transformer 1:100 500Vrms 0.006Ohm Prim. DCR 5.5Ohm Sec. DCR 10000mA Surface Mount (Alt: P8208T) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 | Abacus - 0 |
|
Buy Now |
Part Details for P8208T
P8208T CAD Models
P8208T Part Data Attributes
|
P8208T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P8208T
Pulse Electronics Corporation
Current Sense Transformer, 10A, 1:100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 5.5 mm | |
Length | 8.38 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Peak Primary Current | 10 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 2000 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:100 | |
Width | 7.21 mm |
Alternate Parts for P8208T
This table gives cross-reference parts and alternative options found for P8208T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8208T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S100A | Current Sense Transformer, 10A, 1:100, ROHS COMPLIANT | Sumida Corporation | P8208T vs S100A |