Part Details for P8254 by Intel Corporation
Overview of P8254 by Intel Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P8254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Quest Components | Timer Circuit, 24 Pin, Plastic, DIP | 5 |
|
$12.0000 / $16.0000 | Buy Now |
|
Quest Components | Timer Circuit, 24 Pin, Plastic, DIP | 22 |
|
$14.8000 / $18.0000 | Buy Now |
|
Quest Components | Timer Circuit, 24 Pin, Plastic, DIP | 4 |
|
$16.0000 / $18.0000 | Buy Now |
|
Quest Components | Timer Circuit, 24 Pin, Plastic, DIP | 3 |
|
$16.8000 / $18.0000 | Buy Now |
|
Quest Components | Timer Circuit, 24 Pin, Plastic, DIP | 3 |
|
$16.8000 / $18.0000 | Buy Now |
|
Quest Components | Timer Circuit, 24 Pin, Plastic, DIP | 16 |
|
$14.8000 / $18.0000 | Buy Now |
|
ComSIT USA | PROGRAMMABLE INTERVAL TIMER Programmable Timer, 3 Timer(s), NMOS, PDIP24 RoHS: Not Compliant | Europe - 1 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
Buy Now |
Part Details for P8254
P8254 CAD Models
P8254 Part Data Attributes
|
P8254
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
P8254
Intel Corporation
Programmable Timer, 3 Timer(s), NMOS, PDIP24, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | 6 PROGRAMMABLE MODES | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Number of Bits | 16 | |
Number of Terminals | 24 | |
Number of Timers | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 170 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
Alternate Parts for P8254
This table gives cross-reference parts and alternative options found for P8254. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8254, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS82C54-10Z | CMOS Programmable Interval Timer, PLCC, /Tube | Renesas Electronics Corporation | P8254 vs IS82C54-10Z |
5962-8752002JA | Programmable Timer, 3 Timer(s), CMOS, CDIP24, CERAMIC, DIP-24 | Intel Corporation | P8254 vs 5962-8752002JA |
8253-5/BJA | Programmable Timer, 3 Timer(s), NMOS, CDIP24, CERAMIC, DIP-24 | AMD | P8254 vs 8253-5/BJA |
CS82C54 | 3 TIMER(S), PROGRAMMABLE TIMER, PQCC28, PLASTIC, MS-018AB, LCC-28 | Intersil Corporation | P8254 vs CS82C54 |
CS82C54-12 | 3 TIMER(S), PROGRAMMABLE TIMER, PQCC28, PLASTIC, MS-018AB, LCC-28 | Intersil Corporation | P8254 vs CS82C54-12 |
CA82C54-10IP | Programmable Timer, 3 Timer(s), CMOS, PDIP24, PLASTIC, DIP-24 | Integrated Device Technology Inc | P8254 vs CA82C54-10IP |
CA82C54-8CP | Programmable Timer, 3 Timer(s), CMOS, PDIP24, PLASTIC, DIP-24 | Integrated Device Technology Inc | P8254 vs CA82C54-8CP |
KS82C54-8IL | Programmable Timer, 3 Timer(s), CMOS, PQCC28, PLASTIC, LCC-28 | Samsung Semiconductor | P8254 vs KS82C54-8IL |
82C54-12/BJA | Programmable Timer, 3 Timer(s), CMOS, CDIP24, CERAMIC, DIP-24 | AMD | P8254 vs 82C54-12/BJA |
CA82C54-8CD | Programmable Timer, 3 Timer(s), CMOS, CDIP24 | Integrated Device Technology Inc | P8254 vs CA82C54-8CD |