Part Details for P8273 by Intel Corporation
Overview of P8273 by Intel Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Price & Stock for P8273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$11.2500 | Buy Now |
|
Quest Components | PROTOCOL CONTROLLER, 40 Pin, DIP | 462 |
|
$10.0000 / $20.0000 | Buy Now |
|
Quest Components | PROTOCOL CONTROLLER, 40 Pin, DIP | 20 |
|
$8.8650 / $11.8200 | Buy Now |
|
Quest Components | PROTOCOL CONTROLLER, 40 Pin, DIP | 3 |
|
$11.2500 / $15.0000 | Buy Now |
|
Quest Components | PROTOCOL CONTROLLER, 40 Pin, DIP | 24 |
|
$18.5000 / $22.5000 | Buy Now |
|
Quest Components | PROTOCOL CONTROLLER, 40 Pin, DIP | 65 |
|
$17.5000 / $22.5000 | Buy Now |
|
ComSIT USA | PROGRAMMABLE HDLC/SDLC PROTOCOL CONTROLLER Serial I/O Controller, 1 Channel(s), 0.0078125MBps, MOS, PDIP40 RoHS: Not Compliant | Europe - 298 |
|
RFQ |
Part Details for P8273
P8273 CAD Models
P8273 Part Data Attributes:
|
P8273
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
P8273
Intel Corporation
Serial I/O Controller, 1 Channel(s), 0.0078125MBps, MOS, PDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 2 | |
Boundary Scan | NO | |
Bus Compatibility | 8048; 8080; 8085; 8088; 8086; 80188; 80186 | |
Clock Frequency-Max | 4 MHz | |
Communication Protocol | SYNC, HDLC; SYNC, SDLC; X.25 | |
Data Encoding/Decoding Method | NRZI-SPACE | |
Data Transfer Rate-Max | 0.0078125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.26 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | 7 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 180 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |