Filter Your Search
1 - 7 of 7 results
|
P8273
Rochester Electronics LLC
|
Check for Price | No | Active | 8048; 8080; 8085; 8088; 8086; 80188; 80186 | 8 | 2 | 0.0078125 MBps | 4 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | SYNC, HDLC; SYNC, SDLC; X.25 | NRZI-SPACE | NO | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | ROCHESTER ELECTRONICS LLC | DIP-40 | unknown | 8542.31.00.01 | |||||||||
|
P82731/S41066
Intel Corporation
|
Check for Price | No | Obsolete | NO | BIPOLAR | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
P8273
Intel Corporation
|
Check for Price | No | Obsolete | 0 | 8048; 8080; 8085; 8088; 8086; 80188; 80186 | 8 | 2 | 0.0078125 MBps | 4 MHz | 7 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | SYNC, HDLC; SYNC, SDLC; X.25 | NRZI-SPACE | NO | 1 | 180 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP-40 | unknown | 8542.31.00.01 | ||||
|
QP8273
Intel Corporation
|
Check for Price | No | Obsolete | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | MOS | NO | ASYNC, BIT | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
P8273-4
Intel Corporation
|
Check for Price | No | Obsolete | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | MOS | NO | ASYNC, BIT | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP-40 | unknown | 8542.31.00.01 | |||||||||||||||||
|
P8273-8
Intel Corporation
|
Check for Price | No | Obsolete | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | MOS | NO | ASYNC, BIT | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 | |||||||||||||||||
|
P82731
Intel Corporation
|
Check for Price | No | Obsolete | NO | BIPOLAR | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 |