P8275-2
Intel Corporation
Description: Display Controller, MOS, PDIP40

Overview of P8275-2 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage Healthcare Medical Imaging

Price & Stock for P8275-2 by Intel Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 619
  • 1 $9.0000
  • 6 $6.7500
  • 16 $6.0750
  • 29 $5.6250
  • 73 $5.4000
  • 150 $5.1750
$5.1750 / $9.0000 Buy Now
Quest Components   495
  • 1 $12.0000
  • 134 $7.2000
  • 279 $6.9000
$6.9000 / $12.0000 Buy Now
Quest Components   8
  • 1 $16.2000
  • 3 $15.1200
  • 6 $14.4000
$14.4000 / $16.2000 Buy Now

CAD Models for P8275-2 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P8275-2 by Intel Corporation

P8275-2
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Package Description
DIP-40
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e0
Number of Terminals
40
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. P8275-2
    Intel Corporation
    Display Controller, MOS, PDIP40
    VS

Related Parts for P8275-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P8275-2 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P8275-2 by Intel Corporation

Select Manufacturer
Which Manufacturer of P8275-2 would you like to use for your alert(s)?
  • Please alert me when P8275-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P8275-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P8275-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P8275-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P8275-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P8275-2 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: