Part Details for P8751BH by Intel Corporation
Overview of P8751BH by Intel Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for P8751BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 135 |
|
$12.7382 / $14.4000 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 40 Pin, Plastic, DIP | 3 |
|
$12.0000 / $16.0000 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 40 Pin, Plastic, DIP | 28 |
|
$17.5565 / $21.3525 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 40 Pin, Plastic, DIP | 7 |
|
$18.9800 / $21.3525 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 40 Pin, Plastic, DIP | 72 |
|
$14.4000 / $15.6000 | Buy Now |
|
ComSIT USA | CONTROL-ORIENTED MICROCONTROLLER Microcontroller, 8-Bit, OTPROM, 8051 CPU, 6MHz, NMOS, PDIP40 RoHS: Not Compliant | Europe - 381 |
|
RFQ |
Part Details for P8751BH
P8751BH CAD Models
P8751BH Part Data Attributes:
|
P8751BH
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
P8751BH
Intel Corporation
Microcontroller, 8-Bit, OTPROM, 8051 CPU, 6MHz, NMOS, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | BOOLEAN PROCESSOR | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.26 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
RAM (words) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.08 mm | |
Speed | 6 MHz | |
Supply Current-Max | 175 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P8751BH
This table gives cross-reference parts and alternative options found for P8751BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8751BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N8751BH | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 6MHz, NMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | P8751BH vs N8751BH |
QD8751H | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 6MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | P8751BH vs QD8751H |
P80C54 | Microcontroller, 8-Bit, OTPROM, 6MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | P8751BH vs P80C54 |
TN8052AH | Microcontroller, 8-Bit, MROM, 8051 CPU, 6MHz, NMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | P8751BH vs TN8052AH |
TN8751BH | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 6MHz, NMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | P8751BH vs TN8751BH |
C8744H | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 6MHz, CMOS, CDIP40, WINDOWED, HERMETIC SEALED, CERAMIC, DIP-40 | Intel Corporation | P8751BH vs C8744H |
QD8752BH | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 6MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | P8751BH vs QD8752BH |
LP8751BH | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 6MHz, NMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | P8751BH vs LP8751BH |
TP80C54 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 6MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | P8751BH vs TP80C54 |
LD8751H | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 6MHz, NMOS, CDIP40, CERDIP-40 | Intel Corporation | P8751BH vs LD8751H |