Part Details for P87C51SBBB557 by Philips Semiconductors
Overview of P87C51SBBB557 by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P87C51SBBB557
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 8-BIT MICROCONTROLLER FAMILY 4K/8K OTP LOW VOLTAGE (2.7 V-5.5 V), LOW POWER, HIGH SPEED (33 MHZ), 128 BYTE RA Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PQFP44 RoHS: Not Compliant | Europe - 57 |
|
RFQ |