Part Details for P87LPC764FDH by NXP Semiconductors
Overview of P87LPC764FDH by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P87LPC764FDH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | LOW POWER, LOW PRICE, LOW PIN COUNT (20 PIN) MICROCONTROLLER WITH 4 KBYTE OTP Microcontroller, 8-Bit, OTPROM, 8051 CPU, 20MHz, CMOS, PDSO20 RoHS: Compliant | Europe - 2175 |
|
RFQ | |
|
Chip1Cloud | MCU 8-bit 80C51 CISC 4KB EPROM 5V 20-Pin TSSOP / IC MCU 8BIT 4KB OTP 20TSSOP | 25000 |
|
RFQ |
Part Details for P87LPC764FDH
P87LPC764FDH CAD Models
P87LPC764FDH Part Data Attributes:
|
P87LPC764FDH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P87LPC764FDH
NXP Semiconductors
8-BIT, OTPROM, 20MHz, MICROCONTROLLER, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 1.1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P87LPC764FDH
This table gives cross-reference parts and alternative options found for P87LPC764FDH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P87LPC764FDH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P87LPC764BD/01,529 | P87LPC764BD | NXP Semiconductors | P87LPC764FDH vs P87LPC764BD/01,529 |
P87LPC764BD/01 | IC OTPROM, 20 MHz, MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, Microcontroller | NXP Semiconductors | P87LPC764FDH vs P87LPC764BD/01 |
935266844512 | IC 8-BIT, OTPROM, 20 MHz, MICROCONTROLLER, PDSO20, 7.50 MM, SO-20, Microcontroller | NXP Semiconductors | P87LPC764FDH vs 935266844512 |
P87LPC764BDH/01 | IC OTPROM, 20 MHz, MICROCONTROLLER, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Microcontroller | NXP Semiconductors | P87LPC764FDH vs P87LPC764BDH/01 |
P87LPC764BD | 8-BIT, OTPROM, 20MHz, MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 | NXP Semiconductors | P87LPC764FDH vs P87LPC764BD |
P87LPC764FD-T | IC 8-BIT, OTPROM, 20 MHz, MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, Microcontroller | NXP Semiconductors | P87LPC764FDH vs P87LPC764FD-T |
P87LPC764BD-T | 8-BIT, OTPROM, 20MHz, MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 | NXP Semiconductors | P87LPC764FDH vs P87LPC764BD-T |
P87LPC764FD,512 | P87LPC764 - Low power, low price, low pin count (20 pin) microcontroller with 4 kbyte OTP SOP 20-Pin | NXP Semiconductors | P87LPC764FDH vs P87LPC764FD,512 |
P87LPC764BD,512 | P87LPC764BDSOT163-1 | NXP Semiconductors | P87LPC764FDH vs P87LPC764BD,512 |
P87LPC764BDH | 8-BIT, OTPROM, 20MHz, MICROCONTROLLER, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | NXP Semiconductors | P87LPC764FDH vs P87LPC764BDH |