-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 8-BIT, OTPROM, 20 MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, MS-001, SOT-146-1, DIP-20, Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R8533
|
Newark | Microcontroller Mcu, 8 Bit, 8051, 20Mhz, Dip-20, Product Range:8051 Family P87Lpc7Xx Series Microcontrollers, Device Core:8051, Operating Frequency Max:20Mhz, Program Memory Size:4Kb, No. Of Pins:20Pins, Ic Case/Package:Dip, Msl:- Rohs Compliant: Yes |Nxp P87LPC764FN,112 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P87LPC764FN,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P87LPC764FN,112
NXP Semiconductors
IC 8-BIT, OTPROM, 20 MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, MS-001, SOT-146-1, DIP-20, Microcontroller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, SOT-146-1, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 26.73 mm | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for P87LPC764FN,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P87LPC764FN,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P87LPC764FN | IC 8-BIT, OTPROM, 20 MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, MS-001, SOT-146-1, DIP-20, Microcontroller | NXP Semiconductors | P87LPC764FN,112 vs P87LPC764FN |
935263359112 | IC 8-BIT, OTPROM, 20 MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Microcontroller | NXP Semiconductors | P87LPC764FN,112 vs 935263359112 |
P87LPC764BN,112 | IC 8-BIT, OTPROM, 20 MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, MS-001, SOT-146-1, DIP-20, Microcontroller | NXP Semiconductors | P87LPC764FN,112 vs P87LPC764BN,112 |
P87LPC764BN | IC 8-BIT, OTPROM, 20 MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, MS-001, SOT-146-1, DIP-20, Microcontroller | NXP Semiconductors | P87LPC764FN,112 vs P87LPC764BN |