Microcontrollers and Processors
P89C668HBBD
Description: IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-389-1, LQFP-44, Microcontroller

Overview of P89C668HBBD by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Automotive

CAD Models for P89C668HBBD by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P89C668HBBD by NXP Semiconductors

P89C668HBBD
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFP
Package Description
10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-389-1, LQFP-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
16
Bit Size
8
CPU Family
8051
Clock Frequency-Max
33 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e3
Length
10 mm
Number of I/O Lines
32
Number of Terminals
44
On Chip Program ROM Width
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP44,.47SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
RAM (bytes)
8192
ROM (words)
65536
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
33 MHz
Supply Current-Max
64 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. P89C668HBBD
    NXP Semiconductors
    IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-389-1, LQFP-44, Microcontroller
    VS

Alternate Parts for P89C668HBBD

This table gives cross-reference parts and alternative options found for P89C668HBBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P89C668HBBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P89C668HBBD/00,557 P89C668HBBD NXP Semiconductors P89C668HBBD vs P89C668HBBD/00,557
Part Number Description Manufacturer Compare
935267812557 IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44, Microcontroller NXP Semiconductors P89C668HBBD vs 935267812557
SST89E554RC-40-C-TQJ Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, MS-026ACB, TQFP-44 Silicon Storage Technology P89C668HBBD vs SST89E554RC-40-C-TQJ
SST89E564RD-40-C-TQJE Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, ROHS COMPLIANT, MS-026ACB, TQFP-44 Silicon Storage Technology P89C668HBBD vs SST89E564RD-40-C-TQJE
P89C660HBA IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Microcontroller NXP Semiconductors P89C668HBBD vs P89C660HBA
P89C51RA2BBD/01 IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, SOT-389-1, LQFP-44, Microcontroller NXP Semiconductors P89C668HBBD vs P89C51RA2BBD/01
P89C51RB2HBP IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, SOT-129-1, DIP-40, Microcontroller NXP Semiconductors P89C668HBBD vs P89C51RB2HBP
P89C51RC2HBBD IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQFP44, 10 X 10 X 1.40 MM, PLASTIC, LQFP-44, Microcontroller NXP Semiconductors P89C668HBBD vs P89C51RC2HBBD
P89CV51RD2FBC,557 P89CV51RB2/RC2/RD2 - 8-bit 80C51 5 V low power 64 kB flash microcontroller NXP Semiconductors P89C668HBBD vs P89CV51RD2FBC,557
P89C51RA2BBD IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQFP44, 10 X 10 X 1.40 MM, PLASTIC, LQFP-44, Microcontroller NXP Semiconductors P89C668HBBD vs P89C51RA2BBD
P89C51RA2BBD/01,55 IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, SOT-389-1, LQFP-44, Microcontroller NXP Semiconductors P89C668HBBD vs P89C51RA2BBD/01,55

Related Parts for P89C668HBBD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P89C668HBBD by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P89C668HBBD by NXP Semiconductors

Select Manufacturer
Which Manufacturer of P89C668HBBD would you like to use for your alert(s)?
  • Please alert me when P89C668HBBD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P89C668HBBD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P89C668HBBD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P89C668HBBD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P89C668HBBD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P89C668HBBD by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: