Datasheets
P89LPC935FDH,518 by: NXP Semiconductors

P89LPC933/934/935/936 - 8-bit microcontroller with accelerated two-clock 80C51 core 4 kB/8 kB/16 kB 3 V byte-erasable flash with 8-bit ADCs TSSOP2 28-Pin

Part Details for P89LPC935FDH,518 by NXP Semiconductors

Overview of P89LPC935FDH,518 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for P89LPC935FDH,518

P89LPC935FDH,518 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P89LPC935FDH,518 Part Data Attributes

P89LPC935FDH,518 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
P89LPC935FDH,518 NXP Semiconductors P89LPC933/934/935/936 - 8-bit microcontroller with accelerated two-clock 80C51 core 4 kB/8 kB/16 kB 3 V byte-erasable flash with 8-bit ADCs TSSOP2 28-Pin
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code TSSOP2
Pin Count 28
Manufacturer Package Code SOT361-1
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Bit Size 8
CPU Family 8051
JESD-30 Code R-PDSO-G28
JESD-609 Code e4
Moisture Sensitivity Level 2
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP28,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 768
ROM (words) 8192
ROM Programmability FLASH
Speed 12 MHz
Supply Current-Max 18 mA
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

P89LPC935FDH,518 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P89LPC935FDH,518 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P89LPC935FDH,518 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of P89LPC935FDH,518 would you like to use for your alert(s)?
  • Please alert me when P89LPC935FDH,518 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P89LPC935FDH,518 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P89LPC935FDH,518 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P89LPC935FDH,518 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P89LPC935FDH,518.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P89LPC935FDH,518 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: