Part Details for P89LV51RB2BBC,557 by NXP Semiconductors
Overview of P89LV51RB2BBC,557 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P89LV51RB2BBC,557
P89LV51RB2BBC,557 CAD Models
P89LV51RB2BBC,557 Part Data Attributes
|
P89LV51RB2BBC,557
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P89LV51RB2BBC,557
NXP Semiconductors
P89LV51RB2BBC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, SOT-376-1, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 33 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P89LV51RB2BBC,557
This table gives cross-reference parts and alternative options found for P89LV51RB2BBC,557. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P89LV51RB2BBC,557, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST89V564RD-33-I-TQJE | Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PQFP44, ROHS COMPLIANT, MS-026ACB, TQFP-44 | Silicon Storage Technology | P89LV51RB2BBC,557 vs SST89V564RD-33-I-TQJE |
SST89V564RD-33-C-TQJ | Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PQFP44, MS-026ACB, TQFP-44 | Silicon Storage Technology | P89LV51RB2BBC,557 vs SST89V564RD-33-C-TQJ |
P89LV51RD2BBC,557 | P89LV51RB2/RC2/RD2 - 8-bit 80C51 3 V low power 16/32/64 kB flash microcontroller with 1 kB RAM QFP 44-Pin | NXP Semiconductors | P89LV51RB2BBC,557 vs P89LV51RD2BBC,557 |
P89LV51RC2FBC,557 | P89LV51RB2/RC2/RD2 - 8-bit 80C51 3 V low power 16/32/64 kB flash microcontroller with 1 kB RAM QFP 44-Pin | NXP Semiconductors | P89LV51RB2BBC,557 vs P89LV51RC2FBC,557 |
SST89V564RD-33-C-TQJE | Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PQFP44, ROHS COMPLIANT, MS-026ACB, TQFP-44 | Silicon Storage Technology | P89LV51RB2BBC,557 vs SST89V564RD-33-C-TQJE |
SST89V554RC-40-C-TQJ | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, MS-026ACB, TQFP-44 | Silicon Storage Technology | P89LV51RB2BBC,557 vs SST89V554RC-40-C-TQJ |
SST89V554RC-33-I-TQJ | Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PQFP44, MS-026ACB, TQFP-44 | Silicon Storage Technology | P89LV51RB2BBC,557 vs SST89V554RC-33-I-TQJ |
P89LV51RC2FBC | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, SOT-376-1, TQFP-44, Microcontroller | NXP Semiconductors | P89LV51RB2BBC,557 vs P89LV51RC2FBC |
SST89V554RC-40-I-TQJ | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, MS-026ACB, TQFP-44 | Silicon Storage Technology | P89LV51RB2BBC,557 vs SST89V554RC-40-I-TQJ |
P89LV51RD2BBC | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, SOT-376-1, TQFP-44, Microcontroller | NXP Semiconductors | P89LV51RB2BBC,557 vs P89LV51RD2BBC |