Part Details for P8PT223KB16 by Vishay Intertechnologies
Overview of P8PT223KB16 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P8PT223KB16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P8PT223KB16
|
Avnet Americas | Res Cermet Trimmer 22K Ohm 10% 1W 1(Elec)/1(Mech)Turn (11 X 14.4mm) J-Hook Panel Mount Bulk (Alt: P8PT223KB16) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$7.2488 / $9.8108 | Buy Now |