Part Details for P8PX222KB25 by Vishay Intertechnologies
Overview of P8PX222KB25 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P8PX222KB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M7518
|
Newark | P8 P X 2K2 10% Bl E2 /Blister |Vishay P8PX222KB25 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7000 / $14.0200 | Buy Now |
DISTI #
P8PX222KB25
|
Avnet Americas | Res Cermet Trimmer 2.2K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (8.5 X 8.12 X 8.9mm) Pin Thru-Hole Bulk - Bulk (Alt: P8PX222KB25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9012 / $12.5913 | Buy Now |
Part Details for P8PX222KB25
P8PX222KB25 CAD Models
P8PX222KB25 Part Data Attributes
|
P8PX222KB25
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P8PX222KB25
Vishay Intertechnologies
Trimmer, Cermet, 0.5W, 2200ohm, 33.2V, 10% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Fully Sealed | |
Ganging Number | 1 | |
Lead Length | 3.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 7.62 mm | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41101-002 | |
Resistance | 2200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn97Ag3) | |
Terminal Shape | FLAT | |
Tolerance | 10% | |
Working Voltage | 33.2 V |