P8PY103KB25
Description: Trimmer, Cermet, 0.5W, 10000ohm, 7.7V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), TO-5, ROHS COMPLIANT

Overview of P8PY103KB25 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Price & Stock for P8PY103KB25 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 69M7531
Newark P8 P Y 10K 10% Bl E2 /Blister |Vishay P8PY103KB25 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $13.1500
  • 100 $12.2300
  • 250 $11.8100
  • 500 $10.9700
$10.9700 / $13.1500 Buy Now
DISTI # P8PY103KB25
Avnet Americas Resistor Trimmer, Cermet, 10 kOhm, ? 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: P8PY103KB25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 50 $11.8045
  • 100 $11.1575
  • 200 $10.9167
  • 300 $10.1133
  • 400 $9.8852
  • 500 $9.3350
  • 5,000 $8.3438
$8.3438 / $11.8045 Buy Now
DISTI # 72-P8PY103KB25
Mouser Electronics Trimmer Resistors - Through Hole 0.5watt 10Kohms 10% RoHS: Compliant 39
  • 1 $21.1400
  • 10 $19.4500
  • 25 $16.0500
  • 50 $14.3500
  • 100 $13.3900
  • 250 $12.4900
  • 500 $12.0100
$12.0100 / $21.1400 Buy Now
Future Electronics Trimmer Resistors - Through Hole 0.5watt 10Kohms 10% RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Container: Bulk 0
Bulk
  • 50 $9.9200
  • 100 $9.8600
  • 150 $9.8300
  • 200 $9.8100
  • 250 $9.7400
$9.7400 / $9.9200 Buy Now
DISTI # P8PY103KB25
TME Potentiometer: mounting, single turn, 10kΩ, 500mW, -55÷125°C Min Qty: 1 100
  • 1 $11.9500
  • 5 $10.7500
  • 10 $10.1400
  • 50 $9.5200
  • 100 $9.2100
$9.2100 / $11.9500 Buy Now
DISTI # P8PY103KB25
Avnet Abacus Resistor Trimmer, Cermet, 10 kOhm, � 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: P8PY103KB25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for P8PY103KB25 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for P8PY103KB25 by Vishay Intertechnologies

P8PY103KB25
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
TO-5, ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Construction
Fully Sealed
Ganging Number
1
Lead Length
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
8.5 mm
Package Length
8 mm
Package Shape
CIRCULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
CECC41101-002
Resistance
10000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
270 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Silver (Sn97Ag3)
Terminal Shape
FLAT
Tolerance
10%
Working Voltage
70.7 V
Want to compare parts?
  1. P8PY103KB25
    Vishay Intertechnologies
    Trimmer, Cermet, 0.5W, 10000ohm, 7.7V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), TO-5, ROHS COMPLIANT
    VS

Related Parts for P8PY103KB25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P8PY103KB25 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P8PY103KB25 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P8PY103KB25 would you like to use for your alert(s)?
  • Please alert me when P8PY103KB25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P8PY103KB25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P8PY103KB25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P8PY103KB25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P8PY103KB25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P8PY103KB25 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: