Part Details for P8PY201JB25 by Vishay Intertechnologies
Overview of P8PY201JB25 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P8PY201JB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T3349
|
Newark | P8 P Y 200U 5% Bl E2 /Blister |Vishay P8PY201JB25 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0700 / $14.4700 | Buy Now |
DISTI #
P8PY201JB25
|
Avnet Americas | Resistor Trimmer, Cermet, 200 Ohm, ± 5%, 500 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: P8PY201JB25) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9212 / $15.7986 | Buy Now |
DISTI #
P8PY201JB25
|
Avnet Americas | Resistor Trimmer, Cermet, 200 Ohm, ± 5%, 500 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: P8PY201JB25) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9212 / $15.7986 | Buy Now |
DISTI #
P8PY201JB25
|
Avnet Abacus | Resistor Trimmer, Cermet, 200 Ohm, � 5%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: P8PY201JB25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |