Part Details for P8ST472KB16 by Vishay Intertechnologies
Overview of P8ST472KB16 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P8ST472KB16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P8ST472KB16
|
Avnet Americas | Res Cermet Trimmer 4.7K Ohm 10% 1W 1(Elec)/1(Mech)Turn (11 X 9.9mm) J-Hook Panel Mount Bulk (Alt: P8ST472KB16) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.9550 / $6.7060 | Buy Now |
Part Details for P8ST472KB16
P8ST472KB16 CAD Models
P8ST472KB16 Part Data Attributes
|
P8ST472KB16
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P8ST472KB16
Vishay Intertechnologies
Potentiometer, Cermet, 1W, 4700ohm, 68.6V, 10% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Construction | Trimmer | |
Lead Length | 4.5 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 11 mm | |
Package Length | 3.4 mm | |
Package Style | Panel Mount | |
Packing Method | Box | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 4700 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 68.6 V |