Part Details for P8SY105KB25 by Vishay Intertechnologies
Overview of P8SY105KB25 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P8SY105KB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M7589
|
Newark | P8 S Y 1M 10% Bl E2 /Blister |Vishay P8SY105KB25 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8800 / $6.6400 | Buy Now |
DISTI #
P8SY105KB25
|
Avnet Americas | Resistor Trimmer, Cermet, 1 MOhm, ± 10%, 60 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: P8SY105KB25) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8222 / $7.6918 | Buy Now |
DISTI #
72-P8SY105KB25
|
Mouser Electronics | Trimmer Resistors - Through Hole P8 S Y 1M 10% BL e2 RoHS: Compliant | 0 |
|
$7.0600 / $12.6900 | Order Now |
DISTI #
P8SY105KB25
|
Avnet Abacus | Resistor Trimmer, Cermet, 1 MOhm, � 10%, 60 mW, 1 Turn, Single Turn, Through Hole (Alt: P8SY105KB25) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for P8SY105KB25
P8SY105KB25 CAD Models
P8SY105KB25 Part Data Attributes
|
P8SY105KB25
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P8SY105KB25
Vishay Intertechnologies
Trimmer, Cermet, 0.5W, 1000000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | IEC60393-1, STANDARD: CECC41000 | |
Construction | Trimmer | |
Ganging Number | 1 | |
JESD-609 Code | e2 | |
Lead Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Height | 8 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Shape | FLAT | |
Tolerance | 10% | |
Working Voltage | 250 V |