Part Details for P9-121325 by OTTO Engineering Inc
Overview of P9-121325 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91911-21325LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 25 Positions, 1.00mm ( 0.039in) Pitch. |
Price & Stock for P9-121325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P9-121325
|
Mouser Electronics | Pushbutton Switches 5A Grn Flush Dome N.O. PCB RoHS: Compliant | 0 |
|
$7.0500 / $11.7800 | Order Now |
|
Onlinecomponents.com | Momentary Action, Sealed, Dome Style, Pushbutton Switch RoHS: Compliant | 0 |
|
$5.9000 / $9.9300 | Buy Now |
DISTI #
000000000001096742
|
Sager | Pushbutton Switches 5A Grn Flush Dome N.O. PCB Min Qty: 19 | 0 |
|
$5.6800 / $9.7200 | Buy Now |
Part Details for P9-121325
P9-121325 CAD Models
P9-121325 Part Data Attributes
|
P9-121325
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P9-121325
OTTO Engineering Inc
Pushbutton Switch, SPST, Momentary-tactile, 0.01A, 5VDC, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | OTTO | |
Actuator Type | FLUSH DOME | |
Body Height | 11.43 mm | |
Body Length or Diameter | 11.38 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 1000000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP64 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |