Part Details for P9-123122 by OTTO Engineering Inc
Overview of P9-123122 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123122-001LF | Amphenol Communications Solutions | QSFP Copper Cable Assemblies, 38 Positions, 30AWG. |
Price & Stock for P9-123122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P9-123122
|
Mouser Electronics | Pushbutton Switches 5A Blk Flush Dome 2 Circuit PCB RoHS: Compliant | 10 |
|
$10.0900 / $14.8300 | Buy Now |
|
Onlinecomponents.com | Momentary Action, Sealed, Dome Style, Pushbutton Switch RoHS: Compliant | 0 |
|
$7.3800 / $12.4800 | Buy Now |
DISTI #
000000000003489021
|
Sager | Pushbutton Switches 5A Blk Flush Dome 2 Circuit PCB Min Qty: 15 | 0 |
|
$7.2900 / $12.4800 | Buy Now |
Part Details for P9-123122
P9-123122 CAD Models
P9-123122 Part Data Attributes
|
P9-123122
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P9-123122
OTTO Engineering Inc
Pushbutton Switch, SPDT, Momentary, 5A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | OTTO | |
Actuator Color | BLACK | |
Actuator Length | 0.28 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 2.032 mm | |
Actuator Type | FLUSH DOME | |
Body Color | BLACK | |
Body Height | 11.43 mm | |
Body Length or Diameter | 11.38 mm | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VAC V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 9.79 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Hole Count | 4 | |
Sealing | IP64 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.093 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |