Part Details for P9-212225W by OTTO Engineering Inc
Overview of P9-212225W by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for P9-212225W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P9-212225W
|
Mouser Electronics | Pushbutton Switches 5A Grn Raised Dome N.C. Solder IP69K RoHS: Compliant | 3 |
|
$11.7600 / $17.2900 | Buy Now |
|
Onlinecomponents.com | Momentary Action, Sealed, Dome Style, Pushbutton Switch RoHS: Compliant | 0 |
|
$8.7100 / $14.8600 | Buy Now |
DISTI #
000000000003489085
|
Sager | Pushbutton Switches 5A Grn Raised Dome N.C. Solder IP69K Min Qty: 13 | 0 |
|
$8.4900 / $14.5500 | Buy Now |
Part Details for P9-212225W
P9-212225W CAD Models
P9-212225W Part Data Attributes
|
P9-212225W
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P9-212225W
OTTO Engineering Inc
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | OTTO | |
Actuator Color | GREEN | |
Actuator Length | 0.211 inch | |
Actuator Material | POLYETHYLENE | |
Actuator Travel | 2.032 mm | |
Actuator Type | RAISED DOME | |
Additional Feature | IP64; IP68; IP69; CSA; UL | |
Body Color | BLACK | |
Body Height | 11.684 mm | |
Body Length or Diameter | 11.43 mm | |
Bushing Diameter | 0.69 inch | |
Bushing Length | 0.179 inch | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VRMS V | |
Electrical Life | 25000 Cycle(s) | |
Housing Material | POLYETHYLENE | |
Illumination | NON-ILLUMINATED | |
Insulator Material | POLYETHYLENE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 7.561 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Sealing | DUSTPROOF; ENVIRONMENTALLY SEALED; MOISTURE PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) - with Silver (Ag) barrier | |
Terminal Length | 0.31 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |