Part Details for P9-232125 by OTTO Engineering Inc
Overview of P9-232125 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91932-32125LF | Amphenol Communications Solutions | Conan® 1.00mm Connector, Board to Board connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 25 Positions, 1.00mm ( 0.039in) Pitch. | |
70232-125LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 24 Position, Straight, Press-Fit, Wide body. |
Price & Stock for P9-232125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P9-232125
|
Mouser Electronics | Pushbutton Switches 5A Grn Raised Dome N.C. QC RoHS: Compliant | 0 |
|
$9.1000 / $13.4600 | Order Now |
|
Onlinecomponents.com | Momentary Action, Sealed, Dome Style, Pushbutton Switch RoHS: Compliant | 0 |
|
$6.7400 / $11.3400 | Buy Now |
DISTI #
000000000001597013
|
Sager | Pushbutton Switches 5A Grn Raised Dome N.C. QC Min Qty: 17 | 0 |
|
$6.4800 / $11.1000 | Buy Now |
Part Details for P9-232125
P9-232125 CAD Models
P9-232125 Part Data Attributes
|
P9-232125
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P9-232125
OTTO Engineering Inc
Pushbutton Switch, SPST, Momentary-tactile, 5A, 28VDC, Quick Connect Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | RAISED DOME | |
Body Height | 11.43 mm | |
Body Length or Diameter | 11.38 mm | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 9.79 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP64 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | QUICK CONNECT |