P9-331129
OTTO Engineering Inc
Description: Pushbutton Switch

Overview of P9-331129 by OTTO Engineering Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for P9-331129 by OTTO Engineering Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 999-P9-331129
Mouser Electronics Pushbutton Switches 5A Wht Flush Dome N.O. QC RoHS: Compliant 0
  • 1 $12.6200
  • 10 $11.4000
  • 25 $10.8500
  • 50 $10.3000
  • 100 $9.9400
  • 250 $9.3300
  • 500 $8.5300
  • 1,000 $7.5500
$7.5500 / $12.6200 Order Now
Onlinecomponents.com Momentary Action, Sealed, Dome Style, Pushbutton Switch RoHS: Compliant 0
  • 5 $10.4100
  • 25 $9.4400
  • 50 $8.4500
  • 100 $7.6600
  • 250 $7.2400
  • 500 $6.7200
  • 1,000 $6.2400
$6.2400 / $10.4100 Buy Now
DISTI # 000000000003489132
Sager Pushbutton Switches 5A Wht Flush Dome N.O. QC Min Qty: 18 0
  • 18 $10.4100
  • 41 $9.2900
  • 189 $7.5400
  • 379 $7.3300
  • 1,068 $6.3200
  • 2,137 $6.0800
$6.0800 / $10.4100 Buy Now

CAD Models for P9-331129 by OTTO Engineering Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P9-331129 by OTTO Engineering Inc

P9-331129
OTTO Engineering Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OTTO ENGINEERING INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Color
WHITE
Actuator Length
0.091 inch
Actuator Material
POLYETHYLENE
Actuator Travel
2.032 mm
Actuator Type
FLUSH DOME
Additional Feature
IP64; CSA; UL
Body Color
BLACK
Body Height
11.938 mm
Body Length or Diameter
11.43 mm
Bushing Diameter
0.69 inch
Bushing Length
0.179 inch
Contact (AC) Max Rating R Load
5A@115VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1050VRMS V
Electrical Life
25000 Cycle(s)
Housing Material
POLYETHYLENE
Illumination
NON-ILLUMINATED
Insulator Material
POLYETHYLENE
Mounting Feature
PANEL MOUNT
Operating Force-Max
7.561 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Sealing
DUSTPROOF; ENVIRONMENTALLY SEALED; MOISTURE PROOF
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
PUSHBUTTON SWITCH
Terminal Finish
Gold (Au) - with Silver (Ag) barrier
Terminal Length
0.09 inch
Terminal Material
BRASS
Termination Type
QUICK CONNECT
Want to compare parts?
  1. P9-331129
    OTTO Engineering Inc
    Pushbutton Switch
    VS

Related Parts for P9-331129

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P9-331129 by OTTO Engineering Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P9-331129 by OTTO Engineering Inc

Select Manufacturer
Which Manufacturer of P9-331129 would you like to use for your alert(s)?
  • Please alert me when P9-331129 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P9-331129 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P9-331129 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P9-331129 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P9-331129.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P9-331129 by OTTO Engineering Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: