Part Details for P9180A-00NHGI8 by Renesas Electronics Corporation
Overview of P9180A-00NHGI8 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P9180A-00NHGI8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-P9180A-00NHGI8TR-ND
|
DigiKey | P9180A-00 BLUEFINXP Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0012 | Buy Now |
DISTI #
P9180A-00NHGI8
|
Avnet Americas | Step Down Converter with LDO Regulator 14-Output 100-Pin VFQFPN T/R - Tape and Reel (Alt: P9180A-00NHGI8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$4.7625 / $5.4375 | Buy Now |
DISTI #
972-P9180A-00NHGI8
|
Mouser Electronics | Power Management Specialized - PMIC P9180A-00 BLUEFINXP RoHS: Compliant | 0 |
|
$4.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$4.5800 | Buy Now |
Part Details for P9180A-00NHGI8
P9180A-00NHGI8 CAD Models
P9180A-00NHGI8 Part Data Attributes:
|
P9180A-00NHGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P9180A-00NHGI8
Renesas Electronics Corporation
Programmable Multi-Channel PMIC Solution, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | VFQFPN-100 | |
Pin Count | 100 | |
Manufacturer Package Code | NHG100P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UVLO FALLING THRESHOLD IS 2.5V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PBCC-N100 | |
Length | 9 mm | |
Number of Channels | 28 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVBCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +2.9V | |
Width | 9 mm |