Part Details for P9242-R3NDGI by Renesas Electronics Corporation
Overview of P9242-R3NDGI by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9242-R3NDGI | Renesas Electronics Corporation | 15W Wireless Charging Transmitter with Bi-Directional Data Communication | |
P9242-R3NDGI8 | Renesas Electronics Corporation | 15W Wireless Charging Transmitter with Bi-Directional Data Communication | |
P9242-GNDGI8 | Renesas Electronics Corporation | Fixed Frequency, Wireless Charging Power Transmitter for 15W Applications |
Price & Stock for P9242-R3NDGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P9242-R3NDGI
|
Avnet Silica | Bootloader and Application Firmware 48-Pin VFQFPN Tray (Alt: P9242-R3NDGI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for P9242-R3NDGI
P9242-R3NDGI CAD Models
P9242-R3NDGI Part Data Attributes
|
P9242-R3NDGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P9242-R3NDGI
Renesas Electronics Corporation
15W Wireless Charging Transmitter with Bi-Directional Data Communication, VFQFPN490/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 48 | |
Manufacturer Package Code | NDG48P2 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN |