Part Details for P9242-RBNDGI8 by Renesas Electronics Corporation
Overview of P9242-RBNDGI8 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P9242-RBNDGI8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-P9242-RBNDGI8TR-ND
|
DigiKey | VFQFPN 6.00X6.00X0.90 MM, 0.40MM Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7946 | Buy Now |
DISTI #
P9242-RBNDGI8
|
Avnet Americas | P9242-R3: BI-DIRECTIONAL COMMUNICATION - Tape and Reel (Alt: P9242-RBNDGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
P9242-RBNDGI8
|
Avnet Americas | P9242-R3: BI-DIRECTIONAL COMMUNICATION - Tape and Reel (Alt: P9242-RBNDGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
P9242-RBNDGI8
|
Avnet Silica | P9242-R3: BI-DIRECTIONAL COMMUNICATION (Alt: P9242-RBNDGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for P9242-RBNDGI8
P9242-RBNDGI8 CAD Models
P9242-RBNDGI8 Part Data Attributes:
|
P9242-RBNDGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P9242-RBNDGI8
Renesas Electronics Corporation
15W Wireless Charging Transmitter with Bi-Directional Data Communication, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 48 | |
Manufacturer Package Code | NDG48P2 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN |
Alternate Parts for P9242-RBNDGI8
This table gives cross-reference parts and alternative options found for P9242-RBNDGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P9242-RBNDGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P9242-RBNDGI | 15W Wireless Charging Transmitter with Bi-Directional Data Communication, VFQFPN490/Tray | Renesas Electronics Corporation | P9242-RBNDGI8 vs P9242-RBNDGI |