-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wireless Power Transmitter for Smartphones with Fast Charging Modes and 15W Applications, VFQFPN490/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9243-GB-EVK | Renesas Electronics Corporation | Evaluation Board for P9243-GB | |
P9243-GBNDGI | Renesas Electronics Corporation | Wireless Power Transmitter for Smartphones with Fast Charging Modes and 15W Applications | |
P9243-GBNDGI8 | Renesas Electronics Corporation | Wireless Power Transmitter for Smartphones with Fast Charging Modes and 15W Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-P9243-GBNDGI-ND
|
DigiKey | IC TRANSMITTER 48VFQFPN Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
P9243-GBNDGI
|
Avnet Silica | P9243-GB: EPP+ FAST CHARGE MODE TX (BOOT (Alt: P9243-GBNDGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P9243-GBNDGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P9243-GBNDGI
Renesas Electronics Corporation
Wireless Power Transmitter for Smartphones with Fast Charging Modes and 15W Applications, VFQFPN490/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 48 | |
Manufacturer Package Code | NDG48P2 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for P9243-GBNDGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P9243-GBNDGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P9243-GBNDGI8 | Wireless Power Transmitter for Smartphones with Fast Charging Modes and 15W Applications, VFQFPN0/Reel | Renesas Electronics Corporation | P9243-GBNDGI vs P9243-GBNDGI8 |