Part Details for P9261-3CNLG2 by Integrated Device Technology Inc
Overview of P9261-3CNLG2 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9261-3CNLG28 | Renesas Electronics Corporation | Automotive Multi-Coil 15W Wireless Charging Transmitter | |
P9261-3CNLG2 | Renesas Electronics Corporation | Automotive Multi-Coil 15W Wireless Charging Transmitter | |
P9261-3C-CRB | Renesas Electronics Corporation | Automotive 15W Wireless Charging Transmitter Customer Reference Board |
Part Details for P9261-3CNLG2
P9261-3CNLG2 CAD Models
P9261-3CNLG2 Part Data Attributes
|
P9261-3CNLG2
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
P9261-3CNLG2
Integrated Device Technology Inc
VFQFPN-48, Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Pin Count | 48 | |
Manufacturer Package Code | NLG48S1 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT |