Part Details for P940-19I by Tripp Lite
Overview of P940-19I by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P940-19I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1993
|
Newark | Latching Signal Cable, 1.6Ft, Red, Connector Type A:Sata Plug, Connector Type B:Sata Plug, Cable Length - Imperial:1.6Ft, Cable Length - Metric:490Mm, Jacket Color:Red, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P940-19I Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 / $5.2500 | Buy Now |
DISTI #
TL380-ND
|
DigiKey | CABLE SATA M-M 482.6MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
523 In Stock |
|
$2.7994 / $5.1800 | Buy Now |
DISTI #
P940-19I
|
Avnet Americas | 19IN SERIAL ATA SATA SIGNAL CABLE 7PIN MALE / 7PIN MALE 19" - Bulk (Alt: P940-19I) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P940-19I
|
Mouser Electronics | DC Power Cords 19" SATA SIGNAL CABLE RoHS: Compliant | 0 |
|
$2.7900 / $4.8800 | Order Now |
DISTI #
70255157
|
RS | Serial ATA (SATA) Signal Cable - 19 | Tripp Lite P940-19I RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7800 / $5.2500 | RFQ |
|
Onlinecomponents.com | Cable Assembly SATA 0.457m 26AWG SATA to SATA 7 to 7 POS M-M Carton RoHS: Compliant | 0 |
|
$2.8000 / $4.2500 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
DISTI #
P940-19I
|
Avnet Americas | 19IN SERIAL ATA SATA SIGNAL CABLE 7PIN MALE / 7PIN MALE 19" - Bulk (Alt: P940-19I) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite Serial ATA (SATA) Signal Cable | 50 |
|
$6.9900 | Buy Now |
Part Details for P940-19I
P940-19I CAD Models
P940-19I Part Data Attributes:
|
P940-19I
Tripp Lite
Buy Now
|
Compare Parts:
P940-19I
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |