Part Details for P952-18I by Tripp Lite
Overview of P952-18I by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P952-18I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P6750
|
Newark | Computer Cable, Sata-Esata Plug, 1.5Ft, Connector Type A:-, Connector Type B:-, Cable Length - Imperial:1.5Ft, Cable Length - Metric:460Mm, Jacket Color:Red, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P952-18I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $4.1500 | Buy Now |
DISTI #
TL760-ND
|
DigiKey | CABLE SATA-ESATA M-M 457.2MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
46 In Stock |
|
$1.7496 / $3.2400 | Buy Now |
DISTI #
P952-18I
|
Avnet Americas | 18IN SATA TO ESATA TRANSITION CABLE 7PIN M / 7PIN M 18" - Bulk (Alt: P952-18I) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P952-18I
|
Mouser Electronics | Computer Cables 18IN ESATA TO SATA SIGNAL CBL RoHS: Compliant | 0 |
|
$1.7400 / $3.2200 | Order Now |
DISTI #
70255159
|
RS | eSATA to SATA Signal Cable - 18 | Tripp Lite P952-18I RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0700 / $3.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7500 / $2.6600 | Buy Now |
|
Neutron USA | Tripp Lite SATA to eSATA Transition Cable | 50 |
|
$34.9900 | Buy Now |
Part Details for P952-18I
P952-18I CAD Models
P952-18I Part Data Attributes
|
P952-18I
Tripp Lite
Buy Now
|
Compare Parts:
P952-18I
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |