Part Details for P993-5B by Kavlico
Overview of P993-5B by Kavlico
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P993-5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70395882
|
RS | Differential Pressure Sensor For Air, 5 V dc | Sensata - Kavlico P993-5B RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$78.2200 | RFQ |
DISTI #
KAVP993-5B
|
Heilind Electronics | PRESSURE SENSOR PCB MT 5 H 2O | Americas - 54 in Stock |
|
$83.5968 / $84.9673 | Buy Now |
|
Onlinecomponents.com | Pressure sensor PCB mount (+/-) 5" H2O RoHS: Compliant |
30 Partner Stock |
|
$65.6300 / $188.0900 | Buy Now |
DISTI #
KAVP993-5B
|
Interstate Connecting Components | PRESSURE SENSOR PCB MT 5 H 2O | 18 |
|
$83.5968 / $84.9673 | Buy Now |
DISTI #
C1S406600002374
|
Chip1Stop | Pressure sensors, transducers RoHS: Compliant | 30 |
|
$85.8000 / $96.7000 | Buy Now |
|
Master Electronics | Pressure sensor PCB mount (+/-) 5" H2O RoHS: Compliant |
30 Partner Stock |
|
$65.6300 / $188.0900 | Buy Now |