Part Details for P9A2R000FISX1103MA by Vishay Intertechnologies
Overview of P9A2R000FISX1103MA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P9A2R000FISX1103MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R8752
|
Newark | Conductive Plastic Potentiometer, 10Kohm 20%, 100Mw, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:100Mw, Resistance Tolerance:± 20%, Product Range:P9A Series, Potentiometer Mounting:Through Hole Rohs Compliant: Yes |Vishay P9A2R000FISX1103MA Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
72-P9A2RFISX1BB2103M
|
Mouser Electronics | Potentiometers 10K 20% / 10K 20% RoHS: Compliant | 0 |
|
$20.1500 / $30.2200 | Order Now |