Part Details for P9L-611221W by OTTO Engineering Inc
Overview of P9L-611221W by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for P9L-611221W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P9L-611221W
|
Mouser Electronics | Pushbutton Switches P9, RAISED, MATTE, THRD, SLDR, NO, RED | 0 |
|
$9.3300 / $13.7900 | Order Now |
DISTI #
000000000006186072
|
Sager | Pushbutton Switches P9, RAISED, MATTE, THRD, SLDR, NO, RED | 0 |
|
Buy Now |
Part Details for P9L-611221W
P9L-611221W CAD Models
P9L-611221W Part Data Attributes
|
P9L-611221W
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P9L-611221W
OTTO Engineering Inc
Pushbutton Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | RED | |
Actuator Length | 0.38 inch | |
Actuator Material | POLYETHYLENE | |
Actuator Travel | 2.032 mm | |
Actuator Type | RAISED DOME | |
Additional Feature | APPROVALS: CSA; UL, SEALING: IP64; IP68S | |
Body Height | 11.43 mm | |
Body Length or Diameter | 11.43 mm | |
Contact (AC) Max Rating R Load | 0.05A@115VAC | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@28VDC | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VAC V | |
Electrical Life | 500000 Cycle(s) | |
Housing Material | POLYETHYLENE | |
Illumination | NON-ILLUMINATED | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.336 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | DUST PROOF; ENVIRONMENTALLY SEALED; MOISTURE PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.084 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |