Part Details for PA-20-302R-M by Nidec Corporation
Overview of PA-20-302R-M by Nidec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA-20-302R-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-PA-20-302R-M
|
Mouser Electronics | Industrial Pressure Sensors - 100 ~ - 300 kPa, gauge compound version, 1 ~ 5V output voltage, non-corrosive gases, 2% F.S./Celsius thermal error, 2-M5 female screw pressure port, 1.5m cable lead RoHS: Compliant | 0 |
|
$87.7900 / $112.8900 | Order Now |