There are no models available for this part yet.
Overview of PA-750-302R-R1-1 by NIDEC Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8865302RA | Renesas Electronics Corporation | OCTAL TRANSCEIVER | |
5962-8951302RA | Renesas Electronics Corporation | OCTAL D REGISTER | |
5962-8854302RA | Renesas Electronics Corporation | 8-BIT COMPARATOR |
Price & Stock for PA-750-302R-R1-1 by NIDEC Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PA-750-302R-R1-1-ND
|
DigiKey | PRESSURE TRANSDUCERS WITH AMP. Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$179.3500 | Buy Now | |
DISTI #
71925405
|
RS | Snsr w/amp -100~300 kPa, cmpnd, 1 ~ 5V, crrsv gas/lqds, R1/8 M5 fmle, 3 pin plu | Nidec Components PA-750-302R-R1-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$184.0900 / $197.9400 | RFQ |