Part Details for PA-758-102R-R2 by NIDEC Components
Overview of PA-758-102R-R2 by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8770102RA | Analog Devices | DUAL 8-BIT CMOS MLDAC IC | |
ADP7102RD-EVALZ | Analog Devices | Eval Board w/SOIC package adj | |
AD5247BKSZ10-2RL7 | Analog Devices | 7-Bit I2C DigiPOT |
Price & Stock for PA-758-102R-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
563-2184-ND
|
DigiKey | PRESSURE TRANSDUCERS WITH AMP. Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$172.2330 / $187.8900 | Buy Now |
DISTI #
71925426
|
RS | Snsr w/amp -100~100 kPa, cmpnd, 4~20mA, crrsv gas/lqds, R1/4 M5 fmle, 1.5m cabl | Nidec Components PA-758-102R-R2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$167.2100 / $187.8800 | RFQ |