Part Details for PA-758-302R-R2-1 by NIDEC Components
Overview of PA-758-302R-R2-1 by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8865302RA | Renesas Electronics Corporation | OCTAL TRANSCEIVER | |
5962-8951302RA | Renesas Electronics Corporation | OCTAL D REGISTER | |
5962-8854302RA | Renesas Electronics Corporation | 8-BIT COMPARATOR |
Price & Stock for PA-758-302R-R2-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA-758-302R-R2-1-ND
|
DigiKey | PRESSURE TRANSDUCERS WITH AMP. Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$179.3500 | Buy Now |
DISTI #
71925439
|
RS | Snsr w/amp -100~300 kPa, cmpnd, 4~20mA, crrsv gas/lqds, R1/4 M5 fmle, 3 pin plu | Nidec Components PA-758-302R-R2-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$184.0900 / $197.9400 | RFQ |