PA-840-102A-R2
Description: Peizoresistive Sensor,

Overview of PA-840-102A-R2 by Nidec Copal Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
ADP7102ARDZ-1.5-R7 Analog Devices 300mA HV LDO 1.5V
ADA4610-2ARZ-RL Analog Devices 9/30V, JFET, OP, Low Noise, RR
ADP7102ACPZ-R7 Analog Devices 300mA HV LDO

Price & Stock for PA-840-102A-R2 by Nidec Copal Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # PA-840-102A-R2
Avnet Americas Pressure Sensor Module Absolute 0 to 0.1MPa 1V to 5V Screw Mount - Bulk (Alt: PA-840-102A-R2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $298.6196
  • 10 $274.1024
  • 30 $256.0419
  • 50 $238.3850
  • 100 $234.9550
  • 250 $229.8100
  • 500 $222.9500
$222.9500 / $298.6196 Buy Now

CAD Models for PA-840-102A-R2 by Nidec Copal Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PA-840-102A-R2 by Nidec Copal Electronics Corporation

PA-840-102A-R2
Nidec Copal Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NIDEC COPAL ELECTRONICS CORP
Reach Compliance Code
unknown
Additional Feature
IP67
Linearity (%)
0.5 %
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Output Range
1-5V
Output Type
VOLTAGE OUTPUT
Port Type
HOLE
Pressure Range-Max
14.5 Psi
Pressure Range-Min
Pressure Sensing Mode
ABSOLUTE
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
26.4 V
Supply Voltage-Min
10.8 V
Termination Type
CABLE
Want to compare parts?
  1. PA-840-102A-R2
    Nidec Copal Electronics Corporation
    Peizoresistive Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PA-840-102A-R2 by Nidec Copal Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PA-840-102A-R2 by Nidec Copal Electronics Corporation

Select Manufacturer
Which Manufacturer of PA-840-102A-R2 would you like to use for your alert(s)?
  • Please alert me when PA-840-102A-R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PA-840-102A-R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PA-840-102A-R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PA-840-102A-R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PA-840-102A-R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PA-840-102A-R2 by Nidec Copal Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: