Part Details for PA-840-352R-R2 by NIDEC Components
Overview of PA-840-352R-R2 by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSI352-RDK1 | Renesas Electronics Corporation | Evaluation Board SDK for the Tsi352 | |
10163352-R0030YYLF | Amphenol Communications Solutions | Crimped lead of Minitek 0.80mm pitch with Tin plated terminals. Standard cable of 300mm length in receptacle-to-receptacle configurations. Wire size AWG 30. | |
CC1352R1F3RGZR | Texas Instruments | SimpleLink™ multi-band wireless MCU 48-VQFN -40 to 85 |
Price & Stock for PA-840-352R-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA-840-352R-R2-ND
|
DigiKey | PRESSURE TRANSDUCER DIFFERENTIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$305.6800 | Buy Now |
DISTI #
71925510
|
RS | Snsr w/amp -.1~.35 MPa, cmpnd, 1~5V, crrsv gases/lqds, .06%F.S./?C err, R1/4 | Nidec Components PA-840-352R-R2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$313.7600 / $337.3800 | RFQ |