Part Details for PA-878-503P-B-R2 by Nidec Corporation
Overview of PA-878-503P-B-R2 by Nidec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA-878-503P-B-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-PA-878-503P-B-R2
|
Mouser Electronics | Industrial Pressure Sensors 0 ~ 5 MPa, gauge, 4 ~ 20mA output current, corrosive gases/liquids, 0.05% F.S./Celsius thermal error, R 1/4 pressure port, no drip proof cover, cable lead RoHS: Compliant | 0 |
|
$228.1800 / $259.9100 | Order Now |