Part Details for PA0064C by Chip Quik Inc
Overview of PA0064C by Chip Quik Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA0064C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
315-PA0064C-ND
|
DigiKey | QFN-24-THIN TO DIP-24 SMT ADAPTE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
35 In Stock |
|
$8.7900 | Buy Now |
DISTI #
910-PA0064C
|
Mouser Electronics | PCBs & Breadboards QFN-24-THIN to DIP-24 SMT Adapter (0.5 mm pitch, 4 x 4 mm body) Compact Series RoHS: Compliant | 22 |
|
$8.7900 | Buy Now |