Part Details for PA01 by Thomas & Betts
Overview of PA01 by Thomas & Betts
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Blackburn Type PA Pin Adapter Terminal - Conductor Size #1 Str AWG - Copper Stud Size 3 - Material Aluminum - Die Color Code N/A - Out Dia .640 Inch | 0 |
|
$30.1300 / $40.9300 | Buy Now |
|
Master Electronics | Blackburn Type PA Pin Adapter Terminal - Conductor Size #1 Str AWG - Copper Stud Size 3 - Material Aluminum - Die Color Code N/A - Out Dia .640 Inch | 0 |
|
$30.1300 / $40.9300 | Buy Now |
Part Details for PA01
PA01 CAD Models
PA01 Part Data Attributes
|
PA01
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
PA01
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | MATERIAL: ALUMINUM; FINISH: TIN | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 42.4 mm2 | |
Wire Gauge | 1 AWG |