Filter Your Search
1 - 10 of 113 results
|
PA0173NL
Pulse Electronics Corporation
|
$1.4302 | Yes | Yes | Active | 1:1:1 | 1.5 kV | 980 µH | PULSE TRANSFORMER | LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO | GATE DRIVE | 17.2 V-us | 1 | e3 | 130 °C | -40 °C | SURFACE MOUNT | TUBE | YES | Tin (Sn) | 4 mm | 11.8 mm | 8.8 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
PA0185NL
Pulse Electronics Corporation
|
$1.6067 | Yes | Yes | Active | 1:1 | 1.5 kV | 980 µH | PULSE TRANSFORMER | LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO | GATE DRIVE | 17.2 V-us | 1 | 130 °C | -40 °C | SURFACE MOUNT | TUBE | YES | 4 mm | 11.8 mm | 8.8 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
PA0184NL
Pulse Electronics Corporation
|
$1.6743 | Yes | Yes | Active | 1:1 | 1.5 kV | 1.2 mH | PULSE TRANSFORMER | LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO | GATE DRIVE | 27.2 V-us | 1 | AEC-Q200 | 130 °C | -40 °C | SURFACE MOUNT | TUBE | YES | 7.6 mm | 9 mm | 8.6 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
PA0173NLT
Pulse Electronics Corporation
|
$1.8274 | Yes | Yes | Active | 1:1:1 | 1.5 kV | 980 µH | PULSE TRANSFORMER | LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO | GATE DRIVE | 17.2 V-us | 1 | e3 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin (Sn) | 4 mm | 11.8 mm | 8.8 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
PA0185NLT
Pulse Electronics Corporation
|
$1.8468 | Yes | Yes | Active | 1:1 | 1.5 kV | 980 µH | PULSE TRANSFORMER | LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO | GATE DRIVE | 17.2 V-us | 1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 4 mm | 11.8 mm | 8.8 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
PA0184NLT
Pulse Electronics Corporation
|
$2.0235 | Yes | Yes | Active | 1:1 | 1.5 kV | 1.2 mH | PULSE TRANSFORMER | LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO | GATE DRIVE | 27.2 V-us | 1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 7.6 mm | 9 mm | 8.6 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
PA0135.681NLT
Pulse Electronics Corporation
|
$2.1105 | Yes | Yes | Obsolete | 2 | 130 °C | -40 °C | YES | PULSE ELECTRONICS CORP | ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 | 225 mΩ | 170 nH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 4 | 40 A | RECTANGULAR PACKAGE | NO | PARALLEL CONNECTED | DUAL ENDED | WRAPAROUND | 20 % | ||||||||||||||||||||||||||||||||||||||||||||||
|
PA01
Thomas & Betts
|
$2.6330 | Yes | Active | MATERIAL: ALUMINUM; FINISH: TIN | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | UL | MALE | WIRE TERMINAL | 42.4 mm2 | 1 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PA01S0505A
Delta Electronics Inc
|
$3.3480 | Yes | Active | 5 V | 5.5 V | 4.5 V | 1 | 5.15 V | 70 °C | -40 °C | NO | 11.5 mm | 6.1 mm | DELTA ELECTRONICS INC | SIP-4 | compliant | EAR99 | 4 | Delta Electronics | DC-DC REGULATED POWER SUPPLY MODULE | R-PSMA-T4 | 11 % | 1 | 4.85 V | 5 V | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NOT SPECIFIED | 10.45 mm | HYBRID | OTHER | THROUGH-HOLE | 2.54 mm | SINGLE | NOT SPECIFIED | 1 W | NO | |||||||||||||||||||||||||||||||||
|
PA01S1209A
Delta Electronics Inc
|
$4.0362 | Yes | Active | 12 V | 13.2 V | 10.8 V | 1 | 9.27 V | 75 °C | -40 °C | NO | 11.5 mm | 6.1 mm | DELTA ELECTRONICS INC | SIP-4 | compliant | EAR99 | 4 | Delta Electronics | DC-DC REGULATED POWER SUPPLY MODULE | R-PSMA-T4 | 5 % | 1 | 8.73 V | 9 V | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NOT SPECIFIED | 10.45 mm | HYBRID | OTHER | THROUGH-HOLE | 2.54 mm | SINGLE | NOT SPECIFIED | 1 W | NO |