Part Details for PA01140-T by Foxconn
Overview of PA01140-T by Foxconn
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA01140-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1088 |
|
$0.0700 / $0.3500 | Buy Now | |
|
Quest Components | 1088 |
|
$0.1260 / $0.4200 | Buy Now |
Part Details for PA01140-T
PA01140-T CAD Models
PA01140-T Part Data Attributes
|
PA01140-T
Foxconn
Buy Now
Datasheet
|
Compare Parts:
PA01140-T
Foxconn
IC Socket, DIP28, 28 Contact(s),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Configuration | RECTANGLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Number of Contacts | 28 |