Part Details for PA0402-R-070RL by YAGEO Corporation
Overview of PA0402-R-070RL by YAGEO Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA0402-R-070RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5937
|
Newark | Res, Jumper, 0.1W, 23A, 0402 Rohs Compliant: Yes |Yageo PA0402-R-070RL Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.2130 / $0.2150 | Buy Now |
DISTI #
82AH7684
|
Newark | Jumper, Aec-Q200, 0R, 0402, Metal Alloy Rohs Compliant: Yes |Yageo PA0402-R-070RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12140 |
|
$0.4020 / $0.5060 | Buy Now |
DISTI #
49AK7540
|
Newark | Product Height:0.35Mm, Operating Temperature Min:-55°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Yageo PA0402-R-070RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2180 | Buy Now |
DISTI #
YAG5756CT-ND
|
DigiKey | RES 0 OHM JUMPER 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13289 In Stock |
|
$0.2159 / $0.7000 | Buy Now |
DISTI #
PA0402-R-070RL
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Metal Film, 63 mW, 11 A, Surface Mount - Tape and Reel (Alt: PA0402-R-070RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1757 | Buy Now |
DISTI #
603-PA0402-R-070RL
|
Mouser Electronics | Current Sense Resistors - SMD 0 ohm Jumper 1/16W A EC-Q200 AEC-Q200 RoHS: Compliant | 7618 |
|
$0.2070 / $0.7000 | Buy Now |
|
Future Electronics | PA Series 0402 0 Ohm Jumper 0.063 W ±150 ppm/°C Current Sensor Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.1720 / $0.1790 | Buy Now |
|
Bristol Electronics | 633 |
|
RFQ | ||
DISTI #
PA0402-R-070RL
|
TTI | Current Sense Resistors - SMD 0 ohm Jumper 1/16W A EC-Q200 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1760 / $0.1800 | Buy Now |
DISTI #
PA0402-R-070RL
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Metal Film, 63 mW, 11 A, Surface Mount - Tape and Reel (Alt: PA0402-R-070RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1757 | Buy Now |
Part Details for PA0402-R-070RL
PA0402-R-070RL CAD Models
PA0402-R-070RL Part Data Attributes:
|
PA0402-R-070RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0402-R-070RL
YAGEO Corporation
Fixed Resistor, Metal Alloy, 0ohm, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | RATED CURRENT: 23A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | ONE SURFACE |