Part Details for PA0402-R-7W0RL by YAGEO Corporation
Overview of PA0402-R-7W0RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA0402-R-7W0RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK5777
|
Newark | Res, Jumper, 23A, Metal Alloy, 0402, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Metal Alloy, Power Rating:100Mw, Current Rating:23A, Product Range:Pa Series, Product Length:1Mm, Product Width:0.55Mm Rohs Compliant: Yes |Yageo PA0402-R-7W0RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2310 / $0.2780 | Buy Now |
DISTI #
58AK7628
|
Newark | Res, Jumper, 23A, Metal Alloy, 0402, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Metal Alloy, Power Rating:100Mw, Current Rating:23A, Product Range:Pa Series, Product Length:1Mm, Product Width:0.55Mm Rohs Compliant: Yes |Yageo PA0402-R-7W0RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3010 | Buy Now |
DISTI #
13-PA0402-R-7W0RLCT-ND
|
DigiKey | RES 0 OHM JUMPER 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2179 / $0.7400 | Buy Now |
DISTI #
PA0402-R-7W0RL
|
Avnet Americas | Resistor Metal Foil Jumper 0402 2-Pin Paper T/R - Tape and Reel (Alt: PA0402-R-7W0RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2021 | Buy Now |
DISTI #
603-PA0402-R-7W0RL
|
Mouser Electronics | Current Sense Resistors - SMD 0 Ohms 2 Pin Jumper 0402 AEC-Q200 RoHS: Compliant | 0 |
|
$0.2220 / $0.7800 | Order Now |
|
CHIPMALL.COM LIMITED | RES 0 OHM JUMPER 0402 | 10000 |
|
$0.1065 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 0 Ohms JUMPER 1/8W 150PPM AEC-Q200 | 0 |
|
$0.5129 / $0.5898 | RFQ |
Part Details for PA0402-R-7W0RL
PA0402-R-7W0RL CAD Models
PA0402-R-7W0RL Part Data Attributes
|
PA0402-R-7W0RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0402-R-7W0RL
YAGEO Corporation
Fixed Resistor, Metal Alloy, 0ohm, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | RATED CURRENT : 23A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |