Part Details for PA0805FRF470R005L by YAGEO Corporation
Overview of PA0805FRF470R005L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA0805FRF470R005L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PA0805FRF470R005LCT-ND
|
DigiKey | CHIP RESISTOR CURRENT SENSOR - L Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4790 In Stock |
|
$0.0384 / $0.3100 | Buy Now |
DISTI #
PA0805FRF470R005L
|
Avnet Americas | Resistor Current Sense Metal Substrate 0805 5mOhm ±1% 1/2W ±100ppm/°C Paper T/R Automotive - Tape and Reel (Alt: PA0805FRF470R005L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0356 | Buy Now |
DISTI #
603-PA0805FRF470R05L
|
Mouser Electronics | Current Sense Resistors - SMD 5mOhms 1/2W 100PPM/C 0805 AEC-Q200 RoHS: Compliant | 29419 |
|
$0.0380 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0308 | Buy Now |
DISTI #
PA0805FRF470R005L
|
TTI | Current Sense Resistors - SMD 5mOhms 1/2W 100PPM/C 0805 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0450 / $0.0480 | Buy Now |