Part Details for PA0805FRF470R008L by YAGEO Corporation
Overview of PA0805FRF470R008L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA0805FRF470R008L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PA0805FRF470R008LCT-ND
|
DigiKey | RES 0.008 OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0388 / $0.3700 | Buy Now |
DISTI #
PA0805FRF470R008L
|
Avnet Americas | Resistor Current Sense Metal Substrate 0805 8mOhm ±1% 1/2W ±100ppm/°C Paper T/R Automotive - Tape and Reel (Alt: PA0805FRF470R008L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0373 / $0.0389 | Buy Now |
DISTI #
603-PA805FRF470R008L
|
Mouser Electronics | Current Sense Resistors - SMD 8 mOhms 500 mWa 1 % 100 ppm/C AEC-Q200 RoHS: Compliant | 8635 |
|
$0.0380 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0308 | Buy Now |
DISTI #
PA0805FRF470R008L
|
Avnet Americas | Resistor Current Sense Metal Substrate 0805 8mOhm ±1% 1/2W ±100ppm/°C Paper T/R Automotive - Tape and Reel (Alt: PA0805FRF470R008L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0373 / $0.0389 | Buy Now |
Part Details for PA0805FRF470R008L
PA0805FRF470R008L CAD Models
PA0805FRF470R008L Part Data Attributes:
|
PA0805FRF470R008L
YAGEO Corporation
Buy Now
|
Compare Parts:
PA0805FRF470R008L
YAGEO Corporation
|
Samacsys Manufacturer | YAGEO |