Part Details for PA1005.070NL by Pulse Electronics Corporation
Overview of PA1005.070NL by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for PA1005.070NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2914-ND
|
DigiKey | CURR SENSE XFMR 1:70 20A SMD Min Qty: 120 Lead time: 16 Weeks Container: Tray |
1790 In Stock |
|
$1.1533 / $1.4714 | Buy Now |
Part Details for PA1005.070NL
PA1005.070NL CAD Models
PA1005.070NL Part Data Attributes
|
PA1005.070NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1005.070NL
Pulse Electronics Corporation
Current Sense Transformer, 20A, 1:70, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 5.5 mm | |
Length | 8.38 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 20 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Peak Primary Current | 20 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 980 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:70 | |
Width | 7.21 mm |
Alternate Parts for PA1005.070NL
This table gives cross-reference parts and alternative options found for PA1005.070NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA1005.070NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA1005.070T | Current Sense Transformer, 20A, 1:70 | Pulse Electronics Corporation | PA1005.070NL vs PA1005.070T |