Part Details for PA1206FRE070R012Z by YAGEO Corporation
Overview of PA1206FRE070R012Z by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA1206FRE070R012Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK3180
|
Newark | Res, R012, 0.25W, 1206, Metal Strip, Resistance:0.012Ohm, Product Range:Pa Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:3.2Mm Rohs Compliant: Yes |Yageo PA1206FRE070R012Z Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0670 | Buy Now |
DISTI #
59AK3816
|
Newark | Res, R012, 0.25W, 1206, Metal Strip, Resistance:0.012Ohm, Product Range:Pa Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:3.2Mm Rohs Compliant: Yes |Yageo PA1206FRE070R012Z Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0670 | Buy Now |
DISTI #
13-PA1206FRE070R012ZCT-ND
|
DigiKey | RES 0.012 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11884 In Stock |
|
$0.0391 / $0.3700 | Buy Now |
DISTI #
PA1206FRE070R012Z
|
Avnet Americas | Resistor Current Sense Metal Substrate 1206 12mOhm ±1% 1/4W ±50ppm/°C Paper T/R Automotive - Tape and Reel (Alt: PA1206FRE070R012Z) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0361 / $0.0405 | Buy Now |
DISTI #
603-PA1206FRE070R12Z
|
Mouser Electronics | Current Sense Resistors - SMD 12mOhms 1/4W 50PPM/C 1 % 1206 AEC-Q200 RoHS: Compliant | 7882 |
|
$0.0400 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0310 | Buy Now |
DISTI #
PA1206FRE070R012Z
|
Avnet Americas | Resistor Current Sense Metal Substrate 1206 12mOhm ±1% 1/4W ±50ppm/°C Paper T/R Automotive - Tape and Reel (Alt: PA1206FRE070R012Z) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0361 / $0.0405 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 12m Ohms 1% 1/4W 50PPM AEC-Q200 SM | 0 |
|
$0.2401 / $0.2761 | RFQ |